onsemi NCP1027P065G, Switching Regulator, Boost Converter 800mA Adjustable, 100 kHz 8-Pin, DIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-2588
Mfr. Part No.:
NCP1027P065G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Regulator Function

Boost Converter

Maximum Output Current

800mA

Number of Outputs

1

Maximum Input Voltage

10 V

Mounting Type

Through Hole

Package Type

DIP

Pin Count

8

Output Type

Adjustable

Maximum Switching Frequency

100 kHz

Switching Regulator

Yes

Efficiency

82%

Dimensions

10.16 x 7.11 x 4.95mm

Height

4.95mm

Width

7.11mm

Maximum Operating Temperature

150 °C

Minimum Input Voltage

-0.3 V

Length

10.16mm

The NCP1027 offers a new solution targeting output power levels from a few watts up to 15W in a universal mains flyback application. Our proprietary high-voltage technology lets us include a power MOSFET together with a startup current source, all directly connected to the bulk capacitor. To prevent lethal runaway in low input voltage conditions, an adjustable brown-out circuitry blocks the activity until sufficient input level is reached.

Built-in 700 V MOSFET
Fixed Peak Current of 800 mA
Proprietary Skip-Cycle Operation at Low Peak Currents
Internal Current Source for Clean and Lossless Startup Sequence
Auto-Recovery Output Short Circuit Protection with Timer-Based Detection
Auto-Recovery Overvoltage Protection with Auxiliary Winding Operation
Programmable Brown-Out Input for Low Input Voltage Detection
Input to Permanently Latchoff the Part
Internal Frequency Jittering for Improved EMI Signature