Delta Plus Grey/Black Durable, Lightweight Work Vest, XXL
- RS Stock No.:
- 218-2940
- Mfr. Part No.:
- M5GI2GNXX
- Brand:
- Delta Plus
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£22.08
(exc. VAT)
£26.50
(inc. VAT)
- RS Stock No.:
- 218-2940
- Mfr. Part No.:
- M5GI2GNXX
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | XXL | |
| Gender | Unisex | |
| Clothing Type | Body warmer | |
| Material Properties | Durable, Lightweight | |
| Closure Type | Zipper | |
| Colour | Grey/Black | |
| Standards Met | EN ISO 13688:2013 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size XXL | ||
Gender Unisex | ||
Clothing Type Body warmer | ||
Material Properties Durable, Lightweight | ||
Closure Type Zipper | ||
Colour Grey/Black | ||
Standards Met EN ISO 13688:2013 | ||
RoHS Status: Not Applicable
The Delta Plus designed Mach spirit Vest. Zip fastening under bias. Elasticated waist on both sides. 9 pockets including 2 inner.
Canvas 60% cotton 40% polyester 270 g/m² Yokes is Oxford polyester

