Taiwan Semiconductor TSC966CW RPG NPN Transistor, 300 mA, 400 V, 3 + Tab-Pin SOT-223

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
146-2365
Mfr. Part No.:
TSC966CW RPG
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Transistor Type

NPN

Maximum DC Collector Current

300 mA

Maximum Collector Emitter Voltage

400 V

Package Type

SOT-223 (SC-73)

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Transistor Configuration

Single

Maximum Collector Base Voltage

600 V

Maximum Emitter Base Voltage

7 V

Maximum Operating Frequency

1 MHz

Pin Count

3 + Tab

Number of Elements per Chip

1

Dimensions

6.5 x 3.5 x 1.65mm

Maximum Operating Temperature

+150 °C