NXP BF422 NPN High Voltage Bipolar Transistor, 50 mA, 250 V, 3-Pin SPT
- RS Stock No.:
- 508-440
- Mfr. Part No.:
- BF422
- Brand:
- NXP
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£0.286
(exc. VAT)
£0.343
(inc. VAT)
- RS Stock No.:
- 508-440
- Mfr. Part No.:
- BF422
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 50 mA | |
| Maximum Collector Emitter Voltage | 250 V | |
| Package Type | SPT | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 830 mW | |
| Maximum Collector Base Voltage | 250 V | |
| Maximum Emitter Base Voltage | 5 V | |
| Maximum Operating Frequency | 60 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 5.2 x 4.8 x 4.2mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Transistor Type NPN | ||
Maximum DC Collector Current 50 mA | ||
Maximum Collector Emitter Voltage 250 V | ||
Package Type SPT | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 830 mW | ||
Maximum Collector Base Voltage 250 V | ||
Maximum Emitter Base Voltage 5 V | ||
Maximum Operating Frequency 60 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 5.2 x 4.8 x 4.2mm | ||
Maximum Operating Temperature +150 °C | ||
High Voltage Transistors, Nexperia
Note
NXP is a trademark of NXP B.V.
Bipolar Transistors, Nexperia

