Cinch Connectors 15A, Black Binding Post With Brass Contacts and Silver Plated - 8.33mm Hole Diameter

Bulk discount available

Subtotal (1 unit)*

£3.38

(exc. VAT)

£4.06

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 9£3.38
10 - 24£3.14
25 - 49£2.89
50 +£2.60

*price indicative

RS Stock No.:
886-0869
Mfr. Part No.:
111-0103-001
Brand:
Cinch Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Cinch Connectors

Colour

Black

Contact Material

Brass

Contact Plating

Silver

Current Rating

15A

Gender

Female

Height Above Panel

29.72mm

Maximum Panel Thickness

7.15mm

Hole Diameter

8.33mm

COO (Country of Origin):
US

Insulated Binding Posts


Cinch Connectivity insulated binding posts have a nylon insulating body and silver-plated brass stud with a turret termination. The solderless jack series accept wire sizes to 16-gauge and has a built in strain relief for a longer life.

Breakdown Voltage: 5700 VRMS
Current: 15 A
Nylon UL approved for self-extinguishing


4mm Cinch Test Plugs