Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 243-5638
- Mfr. Part No.:
- ST35
- Brand:
- NSK-RHP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | NSK-RHP | |
Inside Diameter | 35mm | |
Material | Cast Iron | |
Length | 124mm | |
Width | 101.5mm | |
Depth | 36.5mm | |
Select all | ||
---|---|---|
Brand NSK-RHP | ||
Inside Diameter 35mm | ||
Material Cast Iron | ||
Length 124mm | ||
Width 101.5mm | ||
Depth 36.5mm | ||
RoHS Status: Not Applicable
Self Lube Bearing Take-Up Unit
Take-up units are used to take up the slackness in conveyor belts. A nut is inserted into the slot and a bolt through the casting to adjust the belt tension.
Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
Supplied with
grease nipples
Bearing Take-Up Units
Take-up units are often used where shaft or belt adjustment/tightening is required, and are often seen installed within conveyor systems. The units may also be installed within food processing environments and used for agricultural equipment applications.