The LU7 Signal Towers from Patlite have an IP65 protection rating making them suitable for various applications. They feature an easy assembly and wiring design which reduces time on installation and maintenance which helps to reduce costs. The LU7-USB module offers a stackable base unit which does not require a power supply. The unit is connected with a single USB cable (not included). The LU7-LB voice and sound module emits 4 different alarm sounds in all directions.
Features and Benefits
Hybrid Prism Cut Lens for enhanced visibility from any direction and distance FB type: 2 selectable built-in alarms with adjustable volume up to 90 dB at 1 m Direct mount (Pole mount with optional parts) Colour coordinated terminal block corresponds to the lens colours for quick wiring verification in the base unit Interchangeable LED module means no rewiring even after installation Superior impact and heat resistant polycarbonate lens for superior durability and light transmission Available colours: Red, Amber, Green, Blue, Clear/White
LU7-USB Module
Needs only one USB Cable, so no power supply is necessary (Cable not included) operates with DLL software A maximum of five tiers with 3 tiers capable of lighting simultaneously Adjustable alarm frequency Two adjustable alarm sound levels Sound pressure is a maximum of 80 dB Four flashing patterns 13 different alarm sounds USB cable binding strip is included Supports Windows 7 and Windows 8 Operating Systems
LU7-LB Voice and Sound Module
Sound pressure is a maximum of 100 dB (±5 dB) 4 alarm sounds via dip switch Protection rating of IP40 Complies with CE/RoHS/FCC Standards Attach to the LU7 Base Units (LU7-02/LU7-02FB) Connects with an LED unit for simultaneous control
Standards
Complies with CE, RoHS, FCC and KC.
Attribute
Value
Supply Voltage
24 V dc
Light Effect
Flashing, Strobe
Lens Colour
Amber
Mounting Style
Base Mount, Pole Mount
Bulb Type
LED
Current Type
DC
Current Consumption
52mA
Base Diameter
70mm
Light Output
1.25W
Lamp Included
Yes
Series
LU7
Multifunction
Yes
IP Rating
IP65
Maximum Temperature
+60°C
Minimum Temperature
-30°C
Special Features
Adjustable Volume of Upto 90 dB, Color-Coordinated Terminal Block Corresponding to the Lens Colours for Quick Wiring and Verification