- RS Stock No.:
- 194-5843
- Mfr. Part No.:
- 4058075210103
- Brand:
- LEDVANCE
19 In stock - FREE next working day delivery available
48 available from Europe for delivery within 1 working day(s).
Added
Price Each
£97.38
(exc. VAT)
£116.86
(inc. VAT)
Units | Per unit |
1 + | £97.38 |
- RS Stock No.:
- 194-5843
- Mfr. Part No.:
- 4058075210103
- Brand:
- LEDVANCE
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Evenly distributed light
Energy savings of up to 50 % (compared to luminaires that use fluorescent lamps)
Easy installation as mounting brackets can be positioned freely on the luminaire
Easy access to electrical terminal thanks end caps with twist and lock mechanism
Tool-free electrical connection due to push button connector
5 years guarantee
High luminous efficacy: up to 120 lm/W
Beam angle: 120°
Through-wiring cable 3x1.5mm² already installed
Polycarbonate housing
Application
Industrial and storage facilities
Car parks and underpasses
Garages
Workshops, assembly lines
Energy savings of up to 50 % (compared to luminaires that use fluorescent lamps)
Easy installation as mounting brackets can be positioned freely on the luminaire
Easy access to electrical terminal thanks end caps with twist and lock mechanism
Tool-free electrical connection due to push button connector
5 years guarantee
High luminous efficacy: up to 120 lm/W
Beam angle: 120°
Through-wiring cable 3x1.5mm² already installed
Polycarbonate housing
Application
Industrial and storage facilities
Car parks and underpasses
Garages
Workshops, assembly lines
Specifications
Attribute | Value |
---|---|
Batten Type | Single |
Type | Damp Proof Light |
Length | 1.59 m |
Width | 86 mm |
Depth | 68 mm |
Wattage | 55 W |
Number of Lamps | 1 |
Lamp Type | Integrated LED |
Colour Tone | Cool White |
Colour Temperature | 4000K |
Life Hours | 50000h |
Voltage Rating | 220 → 240 V |
IP Rating | IP66 |
Series | DAMP PROOF COMPACT |
Related links
- LEDVANCE 23 W Integrated LED Batten Light 1 Lamp IP66
- LEDVANCE 44 W Integrated LED Batten Light 1 Lamp IP66
- LEDVANCE 32 W LED Damp Proof Batten Light 1 Lamp IP65
- RS PRO 22 W LED Damp Proof Batten Light 1 Lamp IP66
- LEDVANCE 31 W Integrated LED Batten Light 1 Lamp IP66
- LEDVANCE 46 W LED Damp Proof Batten Light 1 Lamp IP65
- RS PRO 18 W LED Damp Proof Batten Light 1 Lamp IP66
- LEDVANCE 50 W LED Batten Light 1 Lamp IK08, IP65