LEDVANCE 4 W LED Batten Light, 220V, 240 V Single, 1 Lamp, 313 mm Long, IP20
- RS Stock No.:
- 179-8534
- Distrelec Article No.:
- 301-41-113
- Mfr. Part No.:
- 4058075106093
- Brand:
- LEDVANCE
Subtotal (1 unit)*
£14.46
(exc. VAT)
£17.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 59 unit(s) shipping from 12 June 2026
- Plus 79 unit(s) shipping from 12 June 2026
- Plus 48 unit(s) shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.46 |
*price indicative
- RS Stock No.:
- 179-8534
- Distrelec Article No.:
- 301-41-113
- Mfr. Part No.:
- 4058075106093
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Batten Light | |
| Batten Type | Single | |
| Length | 313mm | |
| Width | 28mm | |
| Luminous Flux | 450lm | |
| Dimmable | No | |
| Depth | 36mm | |
| Power | 4W | |
| Number of Lamps | 1 | |
| Colour | Cool White | |
| Lamp Type | LED | |
| Colour Temperature | 4000K | |
| Voltage | 220, 240V | |
| Colour Reference Code | 840 | |
| Lifespan | 50000h | |
| IP Rating | IP20 | |
| Standards/Approvals | CB, CE, TUV SUD | |
| Series | LINEAR COMPACT SWITCH | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Batten Light | ||
Batten Type Single | ||
Length 313mm | ||
Width 28mm | ||
Luminous Flux 450lm | ||
Dimmable No | ||
Depth 36mm | ||
Power 4W | ||
Number of Lamps 1 | ||
Colour Cool White | ||
Lamp Type LED | ||
Colour Temperature 4000K | ||
Voltage 220, 240V | ||
Colour Reference Code 840 | ||
Lifespan 50000h | ||
IP Rating IP20 | ||
Standards/Approvals CB, CE, TUV SUD | ||
Series LINEAR COMPACT SWITCH | ||
- COO (Country of Origin):
- CN
LINEAR COMPACT SWITCH 300 | Compact single or light line luminaire with switch, 4W, 4000K
Ledvance Linear Compact Switches are the ideal indoor lighting option for those looking for a compact, flexible linear luminaire lighting solution. The linear switch offers versatile mounting options as it can be mounted to ceilings, walls, in corridors, entrances, stairwells and usable under shelves, cabinets with up to 10 luminaires connected seamlessly.
Achieving a luminous flux of 450 lm and designed with a high luminous efficiency of up to 110 lm per watt. The colour temperature of 4000K of cool white light colour tone, this Linear compact switch luminaire will ensure your environment is a pleasant atmosphere.
Key product benefits include
• Compact dimensions
• Little space required thanks to compact dimensions
• Seamless connection of up to 10 luminaires in a line
• Handy switch directly installed on the luminaire
• Low flicker light thanks to special electronic control gear
• Flexible installation in 2 different angles with 2 different mounting options
• Flexible application due to a wide range of available lengths of 300 to 1200 mm.
• Angled connection possible with included cable
Additional features and benefits
• Built-in switch
• Up to 10 luminaires connectable
• Translucent end caps
• Versions with luminous flux 400…1500 lm available
• 4 different lengths available
• High luminous efficacy: up to 110 lm/W
• Glow Wire Test according to IEC 60695-2-12: 850 °C
Typical Applications
Linear Compact Switches are used when you require, clear consistent light in smaller areas. It reduces the costs compared to Fluorescent lamps with very little maintenance. Some areas you can use these lights or luminaires include:
• Direct replacement for luminaires with fluorescent lamps
• Indoor applications
• Corridors, entrance areas, stairwells, living rooms, basements
• Accent lighting
• Public areas
• Cove lighting
• Shelves, furniture integration or under cabinet mounting
• Seamless linear lighting
Equipment / Accessories
• All required accessories included
FAQ
Is this light Dimmable?
This light is non-dimmable.
What is the minimum operating temperature?
This Linear compact switch luminaire from Ledvance has an operational temperature range of -20 to +40 °C
What are the mounting options for Linear compact switch luminaire?
The Linear compact switch luminaire can be mounted to ceilings, wall, shelves, under cabinets and consists of flexible installation with different mounting options.
What type of connection does this linear compact switch contain?
Screw terminal, 2-Pole (L,N)
Standards
CE/CB/TÜV SÜD/EAC/RoHS
Related links
- LEDVANCE 4 W LED Batten Light 240 V Single 313 mm Long, IP20
- LEDVANCE 10 W LED Batten Light 240 V Single 573 mm Long, IP20
- LEDVANCE 8 W LED Batten Light 240 V Single 573 mm Long, IP20
- LEDVANCE 15 W LED Batten Light 240 V Single 873 mm Long, IP20
- RS PRO 62 W LED Batten Light 240 V Twin 1800 mm Long, IP20
- RS PRO 38 W LED Batten Light 240 V Single 1800 mm Long, IP20
- RS PRO 62 W Integrated LED Batten Light 240 V Twin 1730 mm Long, IP20
- RS PRO 40 W LED Batten Light 240 V Batten Single 1500 mm Long, IP20
