TE Connectivity 2.5mm Pitch Hard Metric 2 Pair Backplane Connector, Female, Right Angle, 10 Column, 4 Row, 60 Way
- RS Stock No.:
- 909-7182
- Mfr. Part No.:
- 2065769-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 909-7182
- Mfr. Part No.:
- 2065769-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Backplane Connector Type | Hard Metric 2 Pair | |
Gender | Female | |
Number of Contacts | 60 | |
Number of Columns | 10 | |
Number of Rows | 4 | |
Body Orientation | Right Angle | |
Housing Material | Polyester | |
Pitch | 2.5mm | |
Contact Material | Copper | |
Contact Plating | Tin over Nickel | |
Current Rating | 700mA | |
Voltage Rating | 250 V ac | |
Termination Method | Press Fit | |
Minimum Operating Temperature | -65°C | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Hard Metric 2 Pair | ||
Gender Female | ||
Number of Contacts 60 | ||
Number of Columns 10 | ||
Number of Rows 4 | ||
Body Orientation Right Angle | ||
Housing Material Polyester | ||
Pitch 2.5mm | ||
Contact Material Copper | ||
Contact Plating Tin over Nickel | ||
Current Rating 700mA | ||
Voltage Rating 250 V ac | ||
Termination Method Press Fit | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +105°C | ||
TE Connectivity Z-PACK HM-Zd 2 Pair Right Angle Backplane Receptacle Assembly
Z-PACK HM-Zd 2 Pair right angle backplane receptacle assembly for use within high speed differential applications. This Z-PACK HM-Zd 2 pair right angle backplane receptacle connector has a standard module size of 25mm with 10 columns and 40 ways (2 signal contact pairs per column) and ACTION PIN post press-fit terminations. For mating connectos see stock numbers 718-9286 and 739-0971 typically.
The Z-PACK 2 mm HM Interconnection System is designed as a two part system for the connection of free boards (Daughterboards or PCBs) to fixed boards (Motherboards, Backplane or Backpanel) and feed the connection through the fixed board.