TE Connectivity, Z-PACK HM Hard Metric Backplane Connector, 25 Column

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
871-9780
Mfr. Part No.:
5646347-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Backplane Connector Type

Hard Metric

Number of Columns

25

Series

Z-PACK HM

COO (Country of Origin):
US

TE Connectivity Z-PACK™ HM 2mm Type E Backplane Connectors


Z-PACK™ HM 2mm Type E backplane right angle and vertical mounting header and receptacle connectors for a 2mm HM interface available as free or fixed board PCB mounting with ACTION PIN post and signal contacts and CompactPCI options (please refer to additonal data table for details). These Z-PACK™ Hard Metric Type E backplane connectors have UL 94V-0 polyester housings with multi-purpose centre mating alignment and offer standard crosstalk.


The Z-PACK 2 mm HM Interconnection System is designed as a two part system for the connection of free boards (Daughterboards or PCBs) to fixed boards (Motherboards, Backplane or Backpanel) and feed the connection through the fixed board.