TE Connectivity, Z-PACK 2.5mm Pitch Backplane Connector, Right Angle, 2 Row, 40 Way
- RS Stock No.:
- 864-3832
- Mfr. Part No.:
- 6469028-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 864-3832
- Mfr. Part No.:
- 6469028-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Body Orientation | Right Angle | |
| Pitch | 2.5mm | |
| Contact Material | Copper Nickel Silicon Alloy | |
| Mounting Type | Through Hole | |
| Contact Plating | Gold | |
| Termination Method | Press Fit | |
| Series | Z-PACK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
Pitch 2.5mm | ||
Contact Material Copper Nickel Silicon Alloy | ||
Mounting Type Through Hole | ||
Contact Plating Gold | ||
Termination Method Press Fit | ||
Series Z-PACK | ||
- COO (Country of Origin):
- CN
TE Connectivity Z-PACK™ HM-Zd Headers and Connector Assemblies
Z-PACK™ HM-Zd headers and connector assemblies with a 2.50mm centerline. These Z-PACK™ HM-Zd Pin headers and receptacle connector assemblies are press fit PCB through hole mounting and have polyester GF housings.
HM-Zd is the backplane interconnect for PICMG 3.x (ATCA) industry standard
High speed, differential, board to backplane electrical connectors
Provides a differential solution for applications in the range 3 to 6.4 Gb/s
Extension of IEC61076-4-101
The Z-PACK 2 mm HM Interconnection System is designed as a two part system for the connection of free boards (Daughterboards or PCBs) to fixed boards (Motherboards, Backplane or Backpanel) and feed the connection through the fixed board.
Standards
PICMG
