TE Connectivity, Z-PACK 2mm Pitch Backplane Connector, Straight, 8 Row, 200 Way
- RS Stock No.:
- 864-3797
- Mfr. Part No.:
- 5646347-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 864-3797
- Mfr. Part No.:
- 5646347-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 200 | |
Number of Rows | 8 | |
Body Orientation | Straight | |
Pitch | 2mm | |
Contact Material | Phosphor Bronze | |
Mounting Type | Through Hole | |
Contact Plating | Gold | |
Termination Method | Press Fit | |
Series | Z-PACK | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 200 | ||
Number of Rows 8 | ||
Body Orientation Straight | ||
Pitch 2mm | ||
Contact Material Phosphor Bronze | ||
Mounting Type Through Hole | ||
Contact Plating Gold | ||
Termination Method Press Fit | ||
Series Z-PACK | ||
- COO (Country of Origin):
- US
TE Connectivity Z-PACK™ HM 2mm Type E Backplane Connectors
Z-PACK™ HM 2mm Type E backplane right angle and vertical mounting header and receptacle connectors for a 2mm HM interface available as free or fixed board PCB mounting with ACTION PIN post and signal contacts and CompactPCI options (please refer to additonal data table for details). These Z-PACK™ Hard Metric Type E backplane connectors have UL 94V-0 polyester housings with multi-purpose centre mating alignment and offer standard crosstalk.
The Z-PACK 2 mm HM Interconnection System is designed as a two part system for the connection of free boards (Daughterboards or PCBs) to fixed boards (Motherboards, Backplane or Backpanel) and feed the connection through the fixed board.