TE Connectivity, Z-PACK HM-Zd 2.5 mm Pitch Backplane Connector, Right Angle Female, 10 Column, 4 Row, 80 Way
- RS Stock No.:
- 793-6921
- Mfr. Part No.:
- 1469001-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£29.17
(exc. VAT)
£35.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | £29.17 |
| 20 - 74 | £26.35 |
| 75 - 299 | £23.66 |
| 300 + | £22.87 |
*price indicative
- RS Stock No.:
- 793-6921
- Mfr. Part No.:
- 1469001-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Number of Contacts | 80 | |
| Current | 700mA | |
| Orientation | Right Angle | |
| Number of Columns | 10 | |
| Connector Gender | Female | |
| Number of Rows | 4 | |
| Voltage | 250V ac | |
| Housing Material | Polyethylene Terephthalate | |
| Pitch | 2.5mm | |
| Mount Type | Through Hole | |
| Contact Material | Copper Nickel Silicon | |
| Contact Plating | Tin over Nickel | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -65°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | Z-PACK HM-Zd | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Number of Contacts 80 | ||
Current 700mA | ||
Orientation Right Angle | ||
Number of Columns 10 | ||
Connector Gender Female | ||
Number of Rows 4 | ||
Voltage 250V ac | ||
Housing Material Polyethylene Terephthalate | ||
Pitch 2.5mm | ||
Mount Type Through Hole | ||
Contact Material Copper Nickel Silicon | ||
Contact Plating Tin over Nickel | ||
Termination Type Solder | ||
Minimum Operating Temperature -65°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series Z-PACK HM-Zd | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
TE Connectivity Z-PACK HM-Zd Plus 4 Pair Receptacle Connector
Z-PACK HM-Zd Plus 80 way 4 pair press-fit board to board receptacle connector for updating connection between daughter card and motherboard through the addition of added ground contacts on the outside pair of the receptacle connector system resulting in enhanced performance and lower cross talk. Integrated pre-alignment features and polarization are built into the mating Interface for this Z-PACK HM-Zd Plus connector to ensure secure mating and data rates of up to 15 Gbp/s with a migration plan to 20 Gbp/s can be supported. This Z-PACK HM-Zd Plus 4 pair receptacle connector can also be plugged into existing Z-PACK HM-Zd backplane connectors enabling field speed upgrades, it is also suitable for use with Advanced TCA next-generation applications and specified for Advanced zone 2 requirements. The Z-PACK HM-Zd connector is through hole mounting has a standard module size of 25mm and a 25.40mm card pitch.
The Z-PACK 2 mm HM Interconnection System is designed as a two part system for the connection of free boards (Daughterboards or PCBs) to fixed boards (Motherboards, Backplane or Backpanel) and feed the connection through the fixed board.
Related links
- TE Connectivity Right Angle Female 4 Row, 80 Way
- TE Connectivity Right Angle Female 8 Row, 80 Way
- TE Connectivity Straight Male 8 Row, 80 Way
- TE Connectivity Right Angle Female 4 Row, 40 Way
- TE Connectivity Vertical Male 8 Row, 80 Way
- TE Connectivity Right Angle Female 4
- TE Connectivity Right Angle Female 6 Row, 60 Way
- TE Connectivity Vertical Male 4 Row, 40 Way
