TE Connectivity, Z-PACK 2mm Pitch Futurebus+ Backplane Connector, Male, Straight, 4 Row, 24 Way
- RS Stock No.:
- 718-9333
- Mfr. Part No.:
- 5536504-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£5.57
(exc. VAT)
£6.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £5.57 |
*price indicative
- RS Stock No.:
- 718-9333
- Mfr. Part No.:
- 5536504-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Backplane Connector Type | Futurebus+ | |
Gender | Male | |
Number of Contacts | 24 | |
Number of Rows | 4 | |
Body Orientation | Straight | |
Housing Material | Liquid Crystal Polymer | |
Pitch | 2mm | |
Mounting Type | Through Hole | |
Contact Material | Phosphor Bronze | |
Contact Plating | Gold over Nickel | |
Voltage Rating | 30 V ac | |
Termination Method | Press-In | |
Series | Z-PACK | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Futurebus+ | ||
Gender Male | ||
Number of Contacts 24 | ||
Number of Rows 4 | ||
Body Orientation Straight | ||
Housing Material Liquid Crystal Polymer | ||
Pitch 2mm | ||
Mounting Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Voltage Rating 30 V ac | ||
Termination Method Press-In | ||
Series Z-PACK | ||
Z-PACK™ 2mm FB (Futurebus+) Connectors
High density, high speed signal and power connectors
Modular design, end to end stackable
Complies with Futurebus+ and IEC 1076-4-0X-(48B)
Modular design, end to end stackable
Complies with Futurebus+ and IEC 1076-4-0X-(48B)
The Z-PACK 2 mm HM Interconnection System is designed as a two part system for the connection of free boards (Daughterboards or PCBs) to fixed boards (Motherboards, Backplane or Backpanel) and feed the connection through the fixed board.