TE Connectivity, Z-PACK HM-Zd 2.5 mm Pitch High Speed Hard Metric Backplane Connector, Right Angle Female, 10 Column, 4
- RS Stock No.:
- 680-7771P
- Mfr. Part No.:
- 6469028-1
- Brand:
- TE Connectivity
Subtotal 10 units (supplied in a tube)*
£207.00
(exc. VAT)
£248.40
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 28 unit(s) shipping from 20 April 2026
Units | Per unit |
|---|---|
| 10 - 24 | £20.70 |
| 25 - 49 | £19.63 |
| 50 + | £18.63 |
*price indicative
- RS Stock No.:
- 680-7771P
- Mfr. Part No.:
- 6469028-1
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | High Speed Hard Metric | |
| Current | 700mA | |
| Number of Contacts | 40 | |
| Number of Columns | 10 | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Number of Rows | 4 | |
| Voltage | 250V ac | |
| Housing Material | Polyethylene Terephthalate | |
| Pitch | 2.5mm | |
| Mount Type | Through Hole | |
| Contact Material | Copper Nickel Silicon | |
| Contact Plating | Gold over Nickel | |
| Termination Type | Press-in | |
| Minimum Operating Temperature | -65°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | Z-PACK HM-Zd | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type High Speed Hard Metric | ||
Current 700mA | ||
Number of Contacts 40 | ||
Number of Columns 10 | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Number of Rows 4 | ||
Voltage 250V ac | ||
Housing Material Polyethylene Terephthalate | ||
Pitch 2.5mm | ||
Mount Type Through Hole | ||
Contact Material Copper Nickel Silicon | ||
Contact Plating Gold over Nickel | ||
Termination Type Press-in | ||
Minimum Operating Temperature -65°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series Z-PACK HM-Zd | ||
