TE Connectivity, ATCA 2.7mm Pitch Backplane Connector, Male, Right Angle, 2, 4 Row, 30 Way, 1766500

Unavailable
RS will no longer stock this product.
RS Stock No.:
192-0031
Mfr. Part No.:
1766500-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Number of Contacts

30

Number of Rows

2, 4

Body Orientation

Right Angle

Housing Material

Thermoplastic

Pitch

2.7mm

Contact Material

Copper Alloy

Mounting Type

Through Hole

Contact Plating

Gold, Tin over Nickel

Current Rating

1 A, 20 A, 30 A

Termination Method

Press-Fit

Series

ATCA

Maximum Operating Temperature

+125°C

Series Number

1766500

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CN
Tyco Electronics' AdvancedTCA Power Connector is designed for Zone 1 connector requirements including four levels of sequential mating to provide proper system functionality during live insertion or extraction of front boards. Integrated lead-in on the injection molded housing provides superior blind mate capability.

High conductivity, precision formed contacts
Selective plating
Precision formed terminations offer excellent retention to provide a reliable connection