TE Connectivity, Z-PACK HM 2mm Pitch Hard Metric Backplane Connector, Male, Vertical, 8 Column, 5 Row, 40 Way, 2336514
- RS Stock No.:
- 188-8311
- Mfr. Part No.:
- 2336514-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 500 units)*
£1,698.50
(exc. VAT)
£2,038.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £3.397 | £1,698.50 |
*price indicative
- RS Stock No.:
- 188-8311
- Mfr. Part No.:
- 2336514-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | Hard Metric | |
| Gender | Male | |
| Number of Contacts | 40 | |
| Number of Columns | 8 | |
| Number of Rows | 5 | |
| Body Orientation | Vertical | |
| Housing Material | Thermoplastic | |
| Pitch | 2mm | |
| Contact Material | Phosphor Bronze | |
| Mounting Type | Through Hole | |
| Contact Plating | Gold, Nickel, Tin | |
| Current Rating | 1.5A | |
| Termination Method | Press Fit | |
| Series | Z-PACK HM | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Series Number | 2336514 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Hard Metric | ||
Gender Male | ||
Number of Contacts 40 | ||
Number of Columns 8 | ||
Number of Rows 5 | ||
Body Orientation Vertical | ||
Housing Material Thermoplastic | ||
Pitch 2mm | ||
Contact Material Phosphor Bronze | ||
Mounting Type Through Hole | ||
Contact Plating Gold, Nickel, Tin | ||
Current Rating 1.5A | ||
Termination Method Press Fit | ||
Series Z-PACK HM | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Series Number 2336514 | ||
TE Connectivity 2336514-1
PCB Connector Assembly Type=PCB Mount Header, Connector System=Board-to-Board, Sealable=No, Connector & Contact Terminates To=Printed Circuit Board, Number of Signal Positions=40, Number of Columns=8, Number of Rows=5, Backplane Architecture=Backplane, Number of Positions=40, Crosstalk Version=Standard, Data Rate=1 Gb/s, Contact Base Material=Copper Alloy, CompactPCI Designation=None, Contact Mating Area Plating Material=Gold, Contact Current Rating (Max)=1.5 A, Mating Alignment Type=Polarization, Connector Mounting Type=Board Mount, Housing Material=Thermoplastic, Centerline (Pitch)=2 mm, Housing Color=Natural, Operating Temperature Range=-55 – 125 °C, Shielded=No, Circuit Application=Signal, UL Flammability Rating=UL 94V-0, AdvancedTCA Specified Product=No, Packaging Method=Tube
Related links
- TE Connectivity Male 8 Column 40 Way, 2336514
- TE Connectivity Male 25 Column 125
- TE Connectivity Female 25 Column 125
- TE Connectivity Female 5 Row, 125 Way
- TE Connectivity Right Angle Female 5 Row, 110 Way
- TE Connectivity Right Angle Female 5 Row, 95 Way
- TE Connectivity Right Angle Female 5 Row, 125 Way
- TE Connectivity Straight Male 5 Row, 110 Way
