Molex, 172730 1.9 mm Pitch 3 Pair Backplane Connector, Right Angle Female, 8 Column, 6 Row, 48 Way
- RS Stock No.:
- 181-7407
- Mfr. Part No.:
- 172730-1138
- Brand:
- Molex
Subtotal (1 tray of 240 units)*
£5,457.60
(exc. VAT)
£6,549.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 240 + | £22.74 | £5,457.60 |
*price indicative
- RS Stock No.:
- 181-7407
- Mfr. Part No.:
- 172730-1138
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | 3 Pair | |
| Number of Contacts | 48 | |
| Current | 750mA | |
| Number of Columns | 8 | |
| Orientation | Right Angle | |
| Number of Rows | 6 | |
| Connector Gender | Female | |
| Voltage | 150Vrms | |
| Housing Material | Thermoplastic | |
| Pitch | 1.9mm | |
| Contact Material | High Performance Alloy | |
| Contact Plating | Tin over Nickel, Gold over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | 172730 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Backplane Connector | ||
Backplane Connector Type 3 Pair | ||
Number of Contacts 48 | ||
Current 750mA | ||
Number of Columns 8 | ||
Orientation Right Angle | ||
Number of Rows 6 | ||
Connector Gender Female | ||
Voltage 150Vrms | ||
Housing Material Thermoplastic | ||
Pitch 1.9mm | ||
Contact Material High Performance Alloy | ||
Contact Plating Tin over Nickel, Gold over Nickel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series 172730 | ||
- COO (Country of Origin):
- SG
Impel Plus 92 Ohm 3 Pair Right-Angle Daughter card, 1.90mm Pitch, Unguided, 8 Columns, 48 Circuits, Plated Through Hole Dimension 0.31mm
