TE Connectivity, Z-PACK HM-Zd 2.5mm Pitch 2 Pair, High Speed Hard Metric Backplane Connector, Male, Right Angle, 10

Stock information currently inaccessible
RS Stock No.:
162-0808
Mfr. Part No.:
6469169-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Backplane Connector Type

2 Pair, High Speed Hard Metric

Gender

Male

Number of Contacts

40

Number of Columns

10

Number of Rows

4

Body Orientation

Right Angle

Housing Material

Glass Fibre Reinforced PET

Pitch

2.5mm

Contact Material

Phosphor Bronze

Contact Plating

Tin

Current Rating

700mA

Voltage Rating

250 V ac

Termination Method

Solder

Series

Z-PACK HM-Zd

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

COO (Country of Origin):
CN