TE Connectivity, Z-PACK HM 2 mm Pitch Hard Metric Type B Backplane Connector, Right Angle Female, 19 Column, 5 Row, 95

Bulk discount available

Subtotal (1 tube of 14 units)*

£179.27

(exc. VAT)

£215.124

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
14 - 56£12.805£179.27
70 - 126£11.525£161.35
140 +£10.871£152.19

*price indicative

RS Stock No.:
161-4511
Mfr. Part No.:
352171-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Backplane Connector

Backplane Connector Type

Hard Metric Type B

Number of Contacts

95

Current

1.5A

Number of Columns

19

Orientation

Right Angle

Number of Rows

5

Voltage

500V ac

Connector Gender

Female

Housing Material

Polyethylene Terephthalate

Pitch

2mm

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

Z-PACK HM

Non Compliant

COO (Country of Origin):
PL

TE Connectivity Z-PACK™ HM 2mm Type B Backplane Connectors


Z-PACK™ HM 2mm Type B backplane right angle and vertical mounting header and receptacle connectors for a 2mm HM Interface available as free or fixed board PCB mounting with ground return shielding options, ACTION PIN post contact options and various CompactPCI designation configurations, please refer to additonal data table for details. These Z-PACK™ Hard Metric Type B backplane connectors have UL 94V-0 polyester housings and offer standard crosstalk.

The Z-PACK 2 mm HM Interconnection System is designed as a two part system for the connection of free boards (Daughterboards or PCBs) to fixed boards (Motherboards, Backplane or Backpanel) and feed the connection through the fixed board.

Related links