Sanyo Denki San Ace 9S Series Axial Fan, 12 V dc, DC Operation, 81.6m³/h, 960mW, 80mA Max, 119 x 119 x 25mm
- RS Stock No.:
- 751-1532
- Mfr. Part No.:
- 9S1212L4011
- Brand:
- Sanyo Denki
538 In stock - FREE next working day delivery available
10 available from Europe for delivery within 1 working day(s).
Added
Price Each
£21.21
(exc. VAT)
£25.45
(inc. VAT)
Units | Per unit |
1 - 4 | £21.21 |
5 - 9 | £19.94 |
10 - 24 | £18.66 |
25 - 49 | £17.82 |
50 + | £16.12 |
- RS Stock No.:
- 751-1532
- Mfr. Part No.:
- 9S1212L4011
- Brand:
- Sanyo Denki
Legislation and Compliance
Product Details
San Ace Silent DC Fans - S Series
Sanyo Denki San Ace silent DC fans are the lowest audible noise ball bearing DC fans available, with a reduction of up to -6dB when compared to standard fans. San Ace silent DC fans also feature excellent airflow and static pressure performance due to a new impeller and motor design.
50% reduction in vibration with precision dual ball bearing motor and fan blade balancing
Reduced switching noise at low speed compared to other DC fans
3rd wire pulse sensor for monitoring fan speed as standard
Airflow and noise level specification guaranteed over the life of the fan
Life at 40°C ambient 67,000 hours continuous operation (fan mounted in any position)
ECO product
Reduced switching noise at low speed compared to other DC fans
3rd wire pulse sensor for monitoring fan speed as standard
Airflow and noise level specification guaranteed over the life of the fan
Life at 40°C ambient 67,000 hours continuous operation (fan mounted in any position)
ECO product
Approvals
UL, CSA, TUV
Sanyo Denki Axial Fan, 17dB Noise Level, 1500rpm Fan Speed - San Ace 9S Series - 9S1212L4011
Looking for a device that cools your machinery down in enclosed spaces? Choose this axial fan from Sanyo Denki. Thanks to its supply voltage of 12V DC, it's suitable for use in low-power systems. A low sound output of just 17dB means it's almost inaudible, so it's suitable for use in noise-sensitive environments. It features an integrated tachometer sensor that monitors the fan speed for optimal performance. The dual ball bearing design reduces friction, which minimises mechanical wear for a longer service life. The conductors are colour-coded for ease of identification, making the fan easy to wire.
Features & Benefits
• Fan speed of 1500rpm for powerful cooling
• Long service life of 40,000 hours for long-lasting use
• Broad operating temperature range between -10°C and +70°C for use in demanding environments
• Long service life of 40,000 hours for long-lasting use
• Broad operating temperature range between -10°C and +70°C for use in demanding environments
Applications
• Industrial cooling systems
• Commercial airflow solutions
• Commercial airflow solutions
What size is this axial fan?
This axial fan has compact dimensions of 120 (H) x 120 (W) x 25mm (D), so it's suitable for use in areas with limited space.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Height | 119mm |
AC or DC Operation | DC |
Width | 119mm |
Power Consumption | 960mW |
Depth | 25mm |
Maximum Current | 80mA |
Air Flow | 81.6m³/h |
Dimensions | 119 x 119 x 25mm |
Termination Type | Lead Wire |
Noise Level | 17dB |
Fan Speed | 1500rpm |
Sensor Type | Tachometer |
Bearing Type | Ball |
- RS Stock No.:
- 751-1532
- Mfr. Part No.:
- 9S1212L4011
- Brand:
- Sanyo Denki