Sanyo Denki 9GA Series Axial Fan, 12 V dc, DC Operation, 103.2m³/h, 3.6W, 300mA Max, 80 x 80 x 20mm

Bulk discount available

Subtotal (1 unit)*

£20.19

(exc. VAT)

£24.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 224 unit(s) ready to ship
  • Plus 66 unit(s) ready to ship from another location
  • Plus 126 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£20.19
5 - 9£18.97
10 - 24£17.77
25 - 49£16.96
50 +£15.35

*price indicative

RS Stock No.:
191-9380
Distrelec Article No.:
301-54-461
Mfr. Part No.:
9GA0812P6G001
Brand:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Supply Voltage

12 V dc

Height

80mm

AC or DC Operation

DC

Power Consumption

3.6W

Width

80mm

Maximum Current

300mA

Depth

20mm

Termination Type

Lead Wire

Dimensions

80 x 80 x 20mm

Air Flow

103.2m³/h

Noise Level

45dB(A)

Sensor Type

Pulse

Bearing Type

Ball

COO (Country of Origin):
PH
Our DC cooling fans have features such as high airflow, high reliability, and low noise. They can be used in a wide-ranging applications including servers and ICT equipment.

Related links