Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£4.96
(exc. VAT)
£5.95
(inc. VAT)
- RS Stock No.:
- 790-3795
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Converts From Gender | Male | |
| Converts From Type | DVI | |
| Converts To Gender | Male | |
| Converts To Type | HDMI | |
| Voltage Rating | 300 V dc | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Converts From Gender Male | ||
Converts From Type DVI | ||
Converts To Gender Male | ||
Converts To Type HDMI | ||
Voltage Rating 300 V dc | ||
- COO (Country of Origin):
- CN
RS PRO DVI to HDMI Adapter Cable
From RS PRO, this HDMI to DVI-D adaptor cable is ideal for connecting computers or media peripherals to monitors and televisions. The bi-directional cable ensures a reliable feed from source to source, whether you need a customized personal office set-up or to present through a projector or smart-screen.
The adapter cable features high-quality construction, with gold-plated contacts and a nickel plated shell. The connectors are moulded into a robust PVC housing, resulting in a tough and durable with excellent signal quality.
For the best of both worlds in quality and reliability, this HDMI to DVI cable is ideal.
Features and Benefits
DVI-D (18+1) to HDMI (19 Pin) connectors
DVI-D Single link
Gold plated contacts for excellent signal quality
High-quality black PVC sheath
Durable and long-lasting
Applications
The adapter cable has a DVI-D 24+1 male connector on one end and HDMI 19 male connector on the other. This allows connection between a TFT monitor with DVI connector to a laptop or any other device with HDMI connector.
This adapter cable connects DVI devices to HDMI devices such as
DVD and Blu-ray players
Satellite and Free View boxes
LCD Monitors
Digital Projectors
Plasma and HDTVs.
Why would you need a HDMI adapter?
Adapters act like converters and can save you both money and space. They can allow for a connection with older generation projectors and monitors, rather than purchasing new equipment.
All new HD TVs, DVD and Blu-ray players come with HDMI ports and also digital cameras and mobile phones have a form of the interface included. Computers, monitors and gaming systems are also adopting the interface.
RS PRO have a number of adapters available that can help customise HDMI connectivity to meet special circumstances.
FAQs
Q: Does this cable allow for HDMI - DVI as well as DVI - HDMI connection?
A: Yes, this adapter works in both directions and fully support a connection between HDMI - DVI and DVI - HDMI.
Q: Does this cable transfer an audio signal from a source to projector or monitor?
A: A typical HDMI cable is able to transfer an audio signal, however as this is an adapter from HDMI to DVI, its unable to transfer such signal. DVI ports do not feature such an option. Audio has to be transferred separately using an optional connection.
Why RS PRO?
RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.
Whether you're fitting out a modern office or customizing a multimedia solution, RS Pro is with you every step of the way.
The adapter cable features high-quality construction, with gold-plated contacts and a nickel plated shell. The connectors are moulded into a robust PVC housing, resulting in a tough and durable with excellent signal quality.
For the best of both worlds in quality and reliability, this HDMI to DVI cable is ideal.
Features and Benefits
DVI-D (18+1) to HDMI (19 Pin) connectors
DVI-D Single link
Gold plated contacts for excellent signal quality
High-quality black PVC sheath
Durable and long-lasting
Applications
The adapter cable has a DVI-D 24+1 male connector on one end and HDMI 19 male connector on the other. This allows connection between a TFT monitor with DVI connector to a laptop or any other device with HDMI connector.
This adapter cable connects DVI devices to HDMI devices such as
DVD and Blu-ray players
Satellite and Free View boxes
LCD Monitors
Digital Projectors
Plasma and HDTVs.
Why would you need a HDMI adapter?
Adapters act like converters and can save you both money and space. They can allow for a connection with older generation projectors and monitors, rather than purchasing new equipment.
All new HD TVs, DVD and Blu-ray players come with HDMI ports and also digital cameras and mobile phones have a form of the interface included. Computers, monitors and gaming systems are also adopting the interface.
RS PRO have a number of adapters available that can help customise HDMI connectivity to meet special circumstances.
FAQs
Q: Does this cable allow for HDMI - DVI as well as DVI - HDMI connection?
A: Yes, this adapter works in both directions and fully support a connection between HDMI - DVI and DVI - HDMI.
Q: Does this cable transfer an audio signal from a source to projector or monitor?
A: A typical HDMI cable is able to transfer an audio signal, however as this is an adapter from HDMI to DVI, its unable to transfer such signal. DVI ports do not feature such an option. Audio has to be transferred separately using an optional connection.
Why RS PRO?
RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.
Whether you're fitting out a modern office or customizing a multimedia solution, RS Pro is with you every step of the way.
RS Pro RS14 Compact Multimeter Autoranging
This great value, compact, autoranging multimeter is CAT III rated for 600 V. It has a robust double-moulded plastic housing and oversized high contrast 2000 Counts LCD display.
Features and Benefits
2000 Counts LCD backlit display with function indication
Voltage 600 V ac/dc
Current 10 A ac/dc
Resistance
Temperature measurement
Continuity
EN61010-1 CAT III 600 V
Insulation Class 2, double insulation
Autoranging and data hold
MAX hold
Diode Check
Auto Power Off (approximately 15 minutes)
Double-moulded plastic housing
Dimensions: 150 mm x 70 mm x 48 mm
Weight: 255 g

