Eaton Auxiliary Contact, 2 Contact, 1 NO/1 NC, DILM40 - DILM170, Front, 16 A, 500V ac, 283463 DILM150-XHIA11

Subtotal (1 unit)*

£10.08

(exc. VAT)

£12.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.08

*price indicative

RS Stock No.:
513-4372
Mfr. Part No.:
283463 DILM150-XHIA11
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Auxiliary Contact

Number of Contacts

2

Normal State Configuration

1 NO/1 NC

Series

DILM40 - DILM170

Contact Current

16A

Mount Type

Front

Terminal Type

Screw

Pole and Throw Configuration

DPST

Contact Voltage

500V ac

Rated Insulation Voltage Ui

690V

Minimum Operating Temperature

-25°C

Operational Current Ie

6A

Mechanical Durability

1300000Operations

Maximum Operating Temperature

60°C

Standards/Approvals

IEC/EN 60947, CSA, VDE 0660, UL

RoHS Status: Exempt

Eaton 2 Pole Auxiliary Contacts For Use With The DILM System


Created and designed to function for standard applications, with high operational reliability with a long lifespan, these auxiliary contacts are suitable for use with a multitude of DILM motor contactors from the xStart system. The DILM range of contactors and auxiliary contacts are ideal for AC-4 jogging, ensuring continual operation for busy environments. This flexible generation of modular components benefits from technology advances for motor switching and control.

Eaton's auxiliary contacts offer several contact combinations and are front or right-hand side mountable depending on their design, no tools needed! Trip indication presents through a red short-circuit indicator on some components, allowing users to view a trip easily, other information is provided to the upstream programmable controller. Information provided includes "on/off" on the protective switch, "tripped" message for overload or short circuits, and "on/off" for the contact module.

Features and benefits:


• Front mount and side-mounted contacts available

• Compatible with the SmartWire-DT® communication system

• Identical sizes for AC and DC operated contactors

• Minimised heat dissipation - energy saving

DILM32 auxiliary contacts to be used with DILM7 to DILM32 contactors. DILM150 auxiliary contacts to be used with DILM40 to DILM150 contactors.

Typical Applications


This range of auxiliary contacts can be used across a multitude of applications, users will commonly find these contact blocks being used within industrial applications such as electric motor starters, control systems, control, power circuits and electrical signalling equipment.

How do Auxiliary Contacts work?


Auxiliary contacts can be installed onto contactors either by front mounting, or side mounting. This is usually clear in the shape and size of the product, but please check the compatibility of your devices. Aux Contacts are really useful devices to aid in keeping an eye on the contactor.

Note

Eaton formerly known as Moeller