TE Connectivity Plug In Automotive Relay, 24V dc Coil Voltage, 60A Switching Current, SPDT

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£12.78

(exc. VAT)

£15.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 129 unit(s) ready to ship
  • Plus 25 unit(s) ready to ship from another location
  • Plus 315 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 99£12.78
100 - 249£12.71
250 - 499£12.62
500 +£12.56

*price indicative

RS Stock No.:
909-8006
Distrelec Article No.:
301-28-914
Mfr. Part No.:
1-1414167-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V dc

Coil Power

2.1W

Coil Resistance

268Ω

Contact Configuration

SPDT

Number of Poles

1

Switching Current

60A

Mounting Type

Plug In

Terminal Type

Plug In

Standards Met

IEC

Life

100000 (Electrical) Operations, 10000000 (Mechanical) Operations

Length

25.9mm

Depth

25.9mm

Isolation Coil To Contact

500V rms

Series

F4

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Height

24.9mm

Contact Material

Silver

COO (Country of Origin):
PT

Mini ISO Automotive Relays - F4 Series


TE Connectivity F4 series Mini ISO automotive relays are available with quick connect plug-in terminals or as PCB mount relays. Protected against dust to IP54, the F4 series are designed for a variety of automotive applications.

Features and Benefits


Integrated components

Various contact arrangements and materials

Non-latching (monostable)

Applications:


Ignition lock

Lamp load (headlamps)

Exhaust emission control

ABS

Fuel pump

Electric Power Steering

Wiper Control

Car Alarm

Blower Fans

Related links