Panasonic PCB Mount Automotive Relay, 12V dc Coil Voltage, 40A Switching Current, SPDT

Bulk discount available

Subtotal (1 unit)*

£5.74

(exc. VAT)

£6.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 723 unit(s) ready to ship
  • Plus 35 unit(s) ready to ship from another location
  • Plus 250 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£5.74
25 - 49£4.54
50 - 99£4.32
100 - 249£4.10
250 +£3.63

*price indicative

RS Stock No.:
815-5094
Mfr. Part No.:
CB1-P-12V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

12V dc

Coil Power

1.4W

Coil Resistance

103Ω

Contact Configuration

SPDT

Number of Poles

1

Switching Current

40A

Maximum Switching Voltage DC

14V

Mounting Type

PCB Mount

Terminal Type

PCB Pin

Length

26mm

Height

25mm

Depth

22mm

Life

10 ^6 (Mechanical) Operations, 10^5 (Electrical) Operations

Isolation Coil To Contact

500V rms

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Contact Material

Gold Alloy

COO (Country of Origin):
JP

Panasonic CB Series Automotive Relays


Panasonic CB series high power automotive relays feature a high switching capacity and have an ISO terminal arrangement in a compact (22x26mm) space saving housing. Typical applications include automobiles, construction equipment and agricultural equipment.

Mini-ISO terminal arrangement

Compact

High thermal resistance

Low temperature rise

Built-in resistor type available

Related links