Panasonic Panel Mount Automotive Relay, 12V dc Coil Voltage, 40A Switching Current, SPST
- RS Stock No.:
- 815-5088
- Mfr. Part No.:
- CB1A-12V
- Brand:
- Panasonic
Subtotal (1 unit)*
£5.37
(exc. VAT)
£6.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 24 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 22 December 2025
- Plus 50 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £5.37 |
*price indicative
- RS Stock No.:
- 815-5088
- Mfr. Part No.:
- CB1A-12V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Coil Voltage | 12V dc | |
Coil Power | 1.4W | |
Coil Resistance | 103Ω | |
Contact Configuration | SPST | |
Number of Poles | 1 | |
Switching Current | 40A | |
Maximum Switching Voltage DC | 14V | |
Mounting Type | Panel Mount | |
Terminal Type | Plug In | |
Isolation Coil To Contact | 500V rms | |
Maximum Operating Temperature | +85°C | |
Life | 10 ^6 (Mechanical) Operations, 10^5 (Electrical) Operations | |
Length | 26mm | |
Contact Material | Gold Alloy | |
Minimum Operating Temperature | -40°C | |
Depth | 22mm | |
Height | 25mm | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Coil Voltage 12V dc | ||
Coil Power 1.4W | ||
Coil Resistance 103Ω | ||
Contact Configuration SPST | ||
Number of Poles 1 | ||
Switching Current 40A | ||
Maximum Switching Voltage DC 14V | ||
Mounting Type Panel Mount | ||
Terminal Type Plug In | ||
Isolation Coil To Contact 500V rms | ||
Maximum Operating Temperature +85°C | ||
Life 10 ^6 (Mechanical) Operations, 10^5 (Electrical) Operations | ||
Length 26mm | ||
Contact Material Gold Alloy | ||
Minimum Operating Temperature -40°C | ||
Depth 22mm | ||
Height 25mm | ||
- COO (Country of Origin):
- JP
Panasonic CB Series Automotive Relays
Panasonic CB series high power automotive relays feature a high switching capacity and have an ISO terminal arrangement in a compact (22x26mm) space saving housing. Typical applications include automobiles, construction equipment and agricultural equipment.
Mini-ISO terminal arrangement
Compact
High thermal resistance
Low temperature rise
Built-in resistor type available
Related links
- Panasonic PCB Mount Automotive Relay 40A Switching Current, SPST
- Panasonic Flange Mount Automotive Relay 40A Switching Current, SPST
- Panasonic Panel Mount Automotive Relay 40A Switching Current, SPDT
- Panasonic PCB Mount Automotive Relay 40A Switching Current, SPDT
- Fujitsu PCB Mount Automotive Relay 40A Switching Current, SPST
- TE Connectivity PCB Mount Automotive Relay 40A Switching Current, SPST
- Durakool Plug In Automotive Relay 40A Switching Current, SPST
- TE Connectivity Plug In Automotive Relay 40A Switching Current, SPST