TE Connectivity Plug In Automotive Relay, 24V dc Coil Voltage, 30A Switching Current, SPDT
- RS Stock No.:
- 783-0306
- Mfr. Part No.:
- 1432826-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 783-0306
- Mfr. Part No.:
- 1432826-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 24V dc | |
Coil Resistance | 360Ω | |
Contact Configuration | SPDT | |
Number of Poles | 1 | |
Switching Current | 30A | |
Maximum Switching Current DC | 40 A | |
Maximum Switching Voltage DC | 14V dc | |
Mounting Type | Plug In | |
Terminal Type | Quick Connect | |
Height | 24.5mm | |
Length | 26.5mm | |
Life | 105Cycles | |
Isolation Coil To Contact | 500V rms | |
Contact Material | Silver Tin Oxide | |
Series | VF4 | |
Depth | 26.5mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Coil Resistance 360Ω | ||
Contact Configuration SPDT | ||
Number of Poles 1 | ||
Switching Current 30A | ||
Maximum Switching Current DC 40 A | ||
Maximum Switching Voltage DC 14V dc | ||
Mounting Type Plug In | ||
Terminal Type Quick Connect | ||
Height 24.5mm | ||
Length 26.5mm | ||
Life 105Cycles | ||
Isolation Coil To Contact 500V rms | ||
Contact Material Silver Tin Oxide | ||
Series VF4 | ||
Depth 26.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
TE Connectivity Mini ISO PI Automotive Relays
TE Connectivity Mini ISO series automotive relays feature a non-latching coil with a high expected life cycle. The VF4 series is available in a variety of mounting and terminal types, suitable for automotive applications including headlamps, ignition load etc
Features and Benefits
12V / 24V variants available
Plated brass terminals
PCB pin or plug in QC terminal options
socket, through hole, and chassis mount options
PCB pin or plug in QC terminal options
socket, through hole, and chassis mount options