TE Connectivity Panel Mount Automotive Relay, 12V dc Coil Voltage, 30A Switching Current, SPDT

Unavailable
RS will no longer stock this product.
RS Stock No.:
782-6963
Mfr. Part No.:
1432791-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Coil Resistance

90Ω

Contact Configuration

SPDT

Number of Poles

1

Switching Current

30A

Maximum Switching Current DC

40 A

Maximum Switching Voltage DC

14V dc

Mounting Type

Panel Mount

Terminal Type

Quick Connect

Isolation Coil To Contact

500V rms

Maximum Operating Temperature

+85°C

Life

105Cycles

Height

24.5mm

Series

VF4

Minimum Operating Temperature

-40°C

Contact Material

Silver Tin Oxide

Length

26.5mm

Depth

26.5mm

TE Connectivity Non-latching Relay


The TE Connectivity VF4 series panel mount non-latching relay has contact configuration of SPDT. It is actuated with 12VDC coil voltage. This automotive relay non-latching coil and high life expectancy.

Features and Benefits


12V/24V variants available plated brass terminals
Coil resistance is 90ohm
Operating time is 8 milliseconds
PCB pin or plug-in QC terminal options
Release time is 5 milliseconds

Applications


Automotive applications
Headlamps
Ignition load

Certifications


ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007