TE Connectivity Plug In Automotive Relay, 12V dc Coil Voltage, 30A Switching Current, SPST

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
782-6944
Mfr. Part No.:
1432782-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Coil Resistance

90Ω

Contact Configuration

SPST

Number of Poles

1

Switching Current

30A

Maximum Switching Current DC

40 A

Maximum Switching Voltage DC

14V dc

Mounting Type

Plug In

Terminal Type

Quick Connect

Contact Material

Silver Tin Oxide

Minimum Operating Temperature

-40°C

Series

VF4

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

500V rms

Life

105Cycles

Length

26.5mm

Height

24.5mm

Depth

26.5mm

COO (Country of Origin):
CN

TE Connectivity Mini ISO PI Automotive Relays


TE Connectivity Mini ISO series automotive relays feature a non-latching coil with a high expected life cycle. The VF4 series is available in a variety of mounting and terminal types, suitable for automotive applications including headlamps, ignition load etc

Features and Benefits


12V / 24V variants available

Plated brass terminals
PCB pin or plug in QC terminal options
socket, through hole, and chassis mount options