Panasonic PCB Mount Automotive Relay, 12V dc Coil Voltage, 20A Switching Current, DPDT

Bulk discount available

Subtotal (1 unit)*

£8.13

(exc. VAT)

£9.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
  • Plus 45 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£8.13
25 - 49£6.93
50 - 99£6.78
100 - 249£6.60
250 +£6.42

*price indicative

RS Stock No.:
699-5715
Mfr. Part No.:
ACJ2112
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

12V dc

Coil Power

800mW

Coil Resistance

180Ω

Contact Configuration

DPDT

Number of Poles

2

Switching Current

20A

Maximum Switching Voltage DC

14V dc

Mounting Type

PCB Mount

Terminal Type

Through Hole

Height

13.5mm

Length

12.2mm

Depth

13.7mm

Life

100000 (Electrical) cycles, 10000000 (Mechanical) cycles

Isolation Coil To Contact

500V rms

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Contact Material

Silver Alloy

COO (Country of Origin):
JP

Panasonic ACJ Series PCB Automotive Relays


These super miniature PCB mount automotive relays are ideal for relay unit miniaturization and have cadmium free contacts and lead free solder offering environmental protection. Typical applications for these miniature automotve relays include powered windows, automatic door locks, electrically powered mirrors, powered sunroofs, powered seats, lift gates and smart J/B related products.

Features and Benefits


Extremely compact, smallest in its class
Nominal coil voltage 12Vdc
Maximum current capacity 20A for 1 Hour, 30A for 2 minutes
Nominal operating power 640 → 840 mW
Typical applications: Powered windows, automatic door locks, powered seats

Related links