Panasonic PCB Mount Automotive Relay, 12V dc Coil Voltage, 20A Switching Current, DPDT
- RS Stock No.:
- 423-1157
- Mfr. Part No.:
- ACT212
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 unit)*
£6.51
(exc. VAT)
£7.81
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship
- Plus 82 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £6.51 |
5 - 9 | £6.36 |
10 + | £6.03 |
*price indicative
- RS Stock No.:
- 423-1157
- Mfr. Part No.:
- ACT212
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Coil Voltage | 12V dc | |
Coil Power | 800mW | |
Coil Resistance | 180Ω | |
Contact Configuration | DPDT | |
Number of Poles | 2 | |
Switching Current | 20A | |
Maximum Switching Voltage DC | 14V dc | |
Mounting Type | PCB Mount | |
Terminal Type | Through Hole | |
Contact Material | Silver Alloy | |
Depth | 14mm | |
Life | 100000 (Electrical) cycles, 10000000 (Mechanical) cycles | |
Length | 17.4mm | |
Height | 13.5mm | |
Maximum Operating Temperature | +85°C | |
Isolation Coil To Contact | 500V rms | |
Series | CP | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Coil Voltage 12V dc | ||
Coil Power 800mW | ||
Coil Resistance 180Ω | ||
Contact Configuration DPDT | ||
Number of Poles 2 | ||
Switching Current 20A | ||
Maximum Switching Voltage DC 14V dc | ||
Mounting Type PCB Mount | ||
Terminal Type Through Hole | ||
Contact Material Silver Alloy | ||
Depth 14mm | ||
Life 100000 (Electrical) cycles, 10000000 (Mechanical) cycles | ||
Length 17.4mm | ||
Height 13.5mm | ||
Maximum Operating Temperature +85°C | ||
Isolation Coil To Contact 500V rms | ||
Series CP | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP

Related links
- Panasonic PCB Mount Automotive Relay 20A Switching Current, DPDT
- Panasonic PCB Mount Automotive Relay 20A Switching Current, SPDT
- Panasonic PCB Mount Automotive Relay 20A Switching Current, DPST
- Panasonic PCB Mount Automotive Relay 20A Switching Current, SPST
- Panasonic PCB Mount Automotive Relay 20A Switching Current, SPDT
- Panasonic PCB Mount Automotive Relay 20A Switching Current, SPST
- Panasonic Automotive Relay 20A Switching Current, SPST
- Panasonic PCB Mount Automotive Relay 30A Switching Current, DPDT