TE Connectivity Board Mount Automotive Relay, 12V dc Coil Voltage, 70A Switching Current, SPST

Bulk discount available

Subtotal (1 unit)*

£13.14

(exc. VAT)

£15.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 103 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£13.14
10 - 99£12.59
100 - 199£12.05
200 +£11.55

*price indicative

RS Stock No.:
287-1918
Distrelec Article No.:
302-21-386
Mfr. Part No.:
3-1415001-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Coil Power

1.6W

Coil Resistance

90 Ω

Contact Configuration

SPST

Number of Poles

1

Switching Current

70A

Mounting Type

Board Mount

Height

25.9mm

Length

24.9mm

Depth

25.9mm

Contact Material

Silver Alloy

The TE Connectivity Power Relay F7 with Pin assignment similar to ISO 7588 part 1 and Plug in or PCB terminals.

Integrated components
Customized marking or color
Special covers

Related links