TE Connectivity Automotive Relay, 12V dc Coil Voltage, SPST
- RS Stock No.:
- 255-0588
- Mfr. Part No.:
- 1-1414147-0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 255-0588
- Mfr. Part No.:
- 1-1414147-0
- Brand:
- TE Connectivity
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
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 12V dc | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ω | |
Contact Configuration | SPST | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Coil Power 1.6W | ||
Coil Resistance 90 Ω | ||
Contact Configuration SPST | ||
- COO (Country of Origin):
- PT
The TE Connectivity 1-14 series is automotive plug-In relays In high current and latching versions which comes under relays, contactors & switches having 12V DC TE Connectivity coil voltage and 50A relay contact current.
Relay type is power relay F7
Contact switching load (Min) is 1000mA @ 5VDC
Contact limiting breaking current (A) is 70A
Rated voltage (VDC) is 12V
Rated coil voltage (VDC) is 12V
Coil suppression is Rp 680Ω
Maxi relaycoil magnetic TE is monostable & DC
Contact limiting continuous current (A) is 70A
Contact limiting making current (A) is 240A
Contact switching load (Min) is 1000mA @ 5VDC
Contact limiting breaking current (A) is 70A
Rated voltage (VDC) is 12V
Rated coil voltage (VDC) is 12V
Coil suppression is Rp 680Ω
Maxi relaycoil magnetic TE is monostable & DC
Contact limiting continuous current (A) is 70A
Contact limiting making current (A) is 240A
Related links
- TE Connectivity Automotive Relay SPST
- TE Connectivity Automotive Relay SPST
- TE Connectivity Automotive Relay SPST
- TE Connectivity Plug In Automotive Relay 70A Switching Current, SPST
- TE Connectivity PCB Mount Automotive Relay 12A Switching Current, SPST
- TE Connectivity Automotive Relay SPDT
- TE Connectivity Panel Mount Automotive Relay 25A Switching Current, SPST
- Panasonic PCB Mount Automotive Relay 30A Switching Current, SPST