TE Connectivity Automotive Relay, SPDT
- RS Stock No.:
- 254-3443
- Distrelec Article No.:
- 302-21-392
- Mfr. Part No.:
- 9-1415001-5
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£96.94
(exc. VAT)
£116.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 11 unit(s) shipping from 12 February 2026
- Plus 140 unit(s) shipping from 26 February 2026
- Plus 50 unit(s) shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £96.94 |
5 - 9 | £92.27 |
10 - 24 | £86.43 |
25 + | £84.10 |
*price indicative
- RS Stock No.:
- 254-3443
- Distrelec Article No.:
- 302-21-392
- Mfr. Part No.:
- 9-1415001-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Power | 3900mW | |
Coil Resistance | 37 Ω | |
Contact Configuration | SPDT | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Power 3900mW | ||
Coil Resistance 37 Ω | ||
Contact Configuration SPDT | ||
- COO (Country of Origin):
- PT
724520
The TE-Connectivity Electromechanical relay is a high current automotive relay. The high current automotive relay coil have monostable, DC magnetic system and 12 VDC coil voltage. The coil suppression of relay is resistor in Parallel. This relay have con
Environmental ambient temperature maximum - 125 °C[257 °F]
Terminal type screw
Contact base material silver alloy
High current automotive relay contact current class is >50A
Terminal type screw
Contact base material silver alloy
High current automotive relay contact current class is >50A
Related links
- TE Connectivity Automotive Relay, SPDT
- TE Connectivity Automotive Relay, SPST
- TE Connectivity Automotive Relay, 12V dc Coil Voltage
- TE Connectivity Automotive Relay SPDT
- TE Connectivity Automotive Relay SPDT
- TE Connectivity Plug In Automotive Relay 50A Switching Current, SPDT
- TE Connectivity Automotive Relay SPST
- TE Connectivity PCB Mount Automotive Relay 40A Switching Current, SPDT