TE Connectivity Automotive Relay, SPST
- RS Stock No.:
- 254-3429
- Mfr. Part No.:
- 2-1904058-5
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£45.32
(exc. VAT)
£54.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £45.32 |
5 - 9 | £43.55 |
10 + | £36.62 |
*price indicative
- RS Stock No.:
- 254-3429
- Mfr. Part No.:
- 2-1904058-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Power | 2900mW | |
Coil Resistance | 50 Ω | |
Contact Configuration | SPST | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Power 2900mW | ||
Coil Resistance 50 Ω | ||
Contact Configuration SPST | ||
- COO (Country of Origin):
- PT
724523
The TE-connectivity Automotive High Voltage Relays have 12 VDC coil voltage. This high voltage relay is a without parallel resistor and PCB-THT terminal type relay. It has a monostable coil magnetic system and 50 Ω coil resistance. The high voltage automo
Environmental ambient temperature maximum 85 °C[185 °F]
Contact base material silver alloy
High voltage mounting type printed circuit board
Contact base material silver alloy
High voltage mounting type printed circuit board
Related links
- TE Connectivity Automotive Relay, 12V dc Coil Voltage
- TE Connectivity Automotive Relay SPST
- TE Connectivity Automotive Relay, SPDT
- TE Connectivity Panel Mount Power Relay SPST
- TE Connectivity Automotive Relay SPST
- TE Connectivity Automotive Relay SPST
- TE Connectivity PCB Mount Automotive Relay 12A Switching Current, SPST
- TE Connectivity Automotive Relay SPDT