TE Connectivity Automotive Relay, 24V dc Coil Voltage, SPDT
- RS Stock No.:
- 237-3901
- Distrelec Article No.:
- 302-21-390
- Mfr. Part No.:
- 6-1393292-3
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£4.61
(exc. VAT)
£5.53
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 147 unit(s) ready to ship
- Plus 37 unit(s) ready to ship from another location
- Plus 753 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 19 | £4.61 |
20 - 59 | £4.17 |
60 - 119 | £3.90 |
120 - 239 | £3.82 |
240 + | £3.65 |
*price indicative
- RS Stock No.:
- 237-3901
- Distrelec Article No.:
- 302-21-390
- Mfr. Part No.:
- 6-1393292-3
- Brand:
- TE Connectivity
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
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 24V dc | |
Coil Power | 1.5W | |
Coil Resistance | 436 Ω | |
Contact Configuration | SPDT | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Coil Power 1.5W | ||
Coil Resistance 436 Ω | ||
Contact Configuration SPDT | ||
- COO (Country of Origin):
- PT
The TE - Automotive micro relay is used for Cross carline up to 30A for example: ABS control, blower fans, cooling fan, door control, door lock, fuel pump, heated front screen, immobilizer, interior lights, seat control, seatbelt pretensioner, sun roof, trunk lock, valves, window lifter, wiper control.
24VDC versions with special contact gap
Integrated components
Customized marking
Special covers
For low noise version refer to micro relay low noise
For high current version refer to high current micro relay
Integrated components
Customized marking
Special covers
For low noise version refer to micro relay low noise
For high current version refer to high current micro relay
Related links
- TE Connectivity Automotive Relay SPDT
- TE Connectivity Automotive Relay SPDT
- TE Connectivity PCB Mount Automotive Relay 40A Switching Current, SPDT
- TE Connectivity Plug In Automotive Relay 30A Switching Current, SPDT
- TE Connectivity Automotive Relay SPST
- TE Connectivity Plug In Automotive Relay 50A Switching Current, SPDT
- TE Connectivity Plug In Automotive Relay 40A Switching Current, SPDT
- TE Connectivity PCB Mount Automotive Relay SPDT