TE Connectivity Automotive Relay, 850V dc Coil Voltage
- RS Stock No.:
- 237-3898
- Distrelec Article No.:
- 302-73-366
- Mfr. Part No.:
- 4-2103015-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£6.56
(exc. VAT)
£7.87
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 336 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £6.56 |
*price indicative
- RS Stock No.:
- 237-3898
- Distrelec Article No.:
- 302-73-366
- Mfr. Part No.:
- 4-2103015-1
- Brand:
- TE Connectivity
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
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 850V dc | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 850V dc | ||
- COO (Country of Origin):
- MX
The TE - Automotive connector system provides multiple latching options and an integrated internal HVIL, allowing for package size optimization and routing flexibility. In addition, the HVA 280 product family includes a discrete header design unique to the industry that improves packaging and manufacturing efficiency with a two-stage floating latch that creates safety in the system.
Micro quadlock System
2.8 x 0.8 mm flat contact
2.8 x 0.8 mm flat contact
Related links
- TE Connectivity Automotive Relay, 850V dc Coil Voltage
- TE Connectivity Automotive Relay, 12V dc Coil Voltage
- TE Connectivity Automotive Relay SPST
- TE Connectivity Automotive Relay SPST
- TE Connectivity Automotive Relay SPDT
- TE Connectivity Automotive Relay SPDT
- TE Connectivity PCB Mount Automotive Relay 12A Switching Current, SPST
- TE Connectivity Plug In Automotive Relay 60A Switching Current, SPDT