TE Connectivity Automotive Relay, 12V dc Coil Voltage, SPST

Bulk discount available

Subtotal (1 unit)*

£65.52

(exc. VAT)

£78.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
  • Plus 8 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£65.52
5 - 9£64.54
10 - 24£62.72
25 +£59.31

*price indicative

RS Stock No.:
237-3890
Distrelec Article No.:
301-28-948
Mfr. Part No.:
1416010-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Coil Power

3.9W

Coil Resistance

37 Ω

Contact Configuration

SPST

COO (Country of Origin):
PT
The TE - Automotive high current relay can be used for Engine control, glow plug, heated front screen, preheating systems (e.g. for diesel engines, catalytic converters), switches for loading ramps, start/stop and so on.

Limiting continuous current 130A at 85°C
Current switching ability up to 300A
Suitable for voltage levels up to 24VDC
Heat, moisture and vibration resistant
Minimal contact resistance
Dustproof and sealed versions

Related links