TE Connectivity Automotive Relay, 12V dc Coil Voltage, SPDT
- RS Stock No.:
- 236-4557
- Mfr. Part No.:
- 1-1414552-0
- Brand:
- TE Connectivity
Subtotal (1 box of 108 units)*
£872.64
(exc. VAT)
£1,047.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 108 unit(s) shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
108 + | £8.08 | £872.64 |
*price indicative
- RS Stock No.:
- 236-4557
- Mfr. Part No.:
- 1-1414552-0
- Brand:
- TE Connectivity
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
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 12V dc | |
Coil Power | 1.3W | |
Coil Resistance | 114Ω | |
Contact Configuration | SPDT | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Coil Power 1.3W | ||
Coil Resistance 114Ω | ||
Contact Configuration SPDT | ||
- COO (Country of Origin):
- PT
The TE - Automotive power shrouded relay can be used for Cross carline up to 40A for example: ABS control, blower fans, cooling fan, energy management, engine control, fuel pump, heated front screen, lamps: front, rear, fog light, main switch/supply relay, wiper control.
Pin assignment similar to ISO 7588 part 1
Plugin terminals
Integrated components
Customized marking or colour
Special cover with bracket
Plugin terminals
Integrated components
Customized marking or colour
Special cover with bracket
Related links
- TE Connectivity Automotive Relay SPDT
- TE Connectivity PCB Mount Automotive Relay SPDT
- TE Connectivity Automotive Relay SPDT
- TE Connectivity Automotive Relay SPST
- TE Connectivity Automotive Relay SPST
- TE Connectivity Plug In Automotive Relay 40A Switching Current, SPDT
- TE Connectivity Automotive Relay, 12V dc Coil Voltage
- TE Connectivity Plug In Automotive Relay 60A Switching Current, SPDT