Panasonic Plug In Automotive Relay, 12V dc Coil Voltage, 35A Switching Current, SPDT
- RS Stock No.:
- 173-8927
- Mfr. Part No.:
- CM1-12V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 box of 50 units)*
£192.50
(exc. VAT)
£231.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 500 unit(s) ready to ship
- Plus 300 unit(s) shipping from 27 October 2025
- Plus 250 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
50 - 50 | £3.85 | £192.50 |
100 - 150 | £3.565 | £178.25 |
200 - 450 | £3.468 | £173.40 |
500 + | £3.38 | £169.00 |
*price indicative
- RS Stock No.:
- 173-8927
- Mfr. Part No.:
- CM1-12V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Coil Voltage | 12V dc | |
Coil Power | 1.5W | |
Coil Resistance | 96Ω | |
Contact Configuration | SPDT | |
Number of Poles | 1 | |
Switching Current | 35A | |
Maximum Switching Voltage DC | 14V dc | |
Mounting Type | Plug In | |
Terminal Type | Plug In | |
Minimum Operating Temperature | -40°C | |
Life | 1000000 (Mechanical) cycles, 50000 (Electrical) cycles | |
Length | 20mm | |
Isolation Coil To Contact | 500V rms | |
Maximum Operating Temperature | +85°C | |
Height | 22mm | |
Contact Material | Silver Alloy | |
Depth | 15mm | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Coil Voltage 12V dc | ||
Coil Power 1.5W | ||
Coil Resistance 96Ω | ||
Contact Configuration SPDT | ||
Number of Poles 1 | ||
Switching Current 35A | ||
Maximum Switching Voltage DC 14V dc | ||
Mounting Type Plug In | ||
Terminal Type Plug In | ||
Minimum Operating Temperature -40°C | ||
Life 1000000 (Mechanical) cycles, 50000 (Electrical) cycles | ||
Length 20mm | ||
Isolation Coil To Contact 500V rms | ||
Maximum Operating Temperature +85°C | ||
Height 22mm | ||
Contact Material Silver Alloy | ||
Depth 15mm | ||
- COO (Country of Origin):
- JP
Panasonic CM Series Automotive Relays
These automotive micro-ISO relays are compact and are available in through hole and plug in terminals. Typical applications include fan motors, heaters, head lamps, air compressors, EPS, ABS, blower fans, defoggers and other automotve system applications.
Features and Benefits
Micro-ISO type terminals
Small size: L20 x W15 x H22 mm
Compact and high-capacity 35A load switching
Uses international standard ISO terminal arrangement.
Small size: L20 x W15 x H22 mm
Compact and high-capacity 35A load switching
Uses international standard ISO terminal arrangement.
Related links
- Panasonic Plug In Automotive Relay 35A Switching Current, SPDT
- Panasonic Plug In Automotive Relay 1A Switching Current, SPDT
- Panasonic Plug In Automotive Relay 35A Switching Current, SPST
- Panasonic PCB Mount Automotive Relay 28A Switching Current, SPDT
- Panasonic PCB Mount Automotive Relay 40A Switching Current, SPDT
- Panasonic Panel Mount Automotive Relay 40A Switching Current, SPDT
- Panasonic Plug In Automotive Relay 70A Switching Current, SPST
- Panasonic PCB Mount Automotive Relay 20A Switching Current, SPDT