Panasonic Panel Mount Automotive Relay, 12V dc Coil Voltage, 40A Switching Current, SPDT
- RS Stock No.:
- 173-8925
- Mfr. Part No.:
- CB1-M-12V
- Brand:
- Panasonic
Subtotal (1 box of 50 units)*
£246.45
(exc. VAT)
£295.75
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 600 unit(s) ready to ship
- Plus 1,100 unit(s) shipping from 01 December 2025
- Plus 450 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
50 + | £4.929 | £246.45 |
*price indicative
- RS Stock No.:
- 173-8925
- Mfr. Part No.:
- CB1-M-12V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Coil Voltage | 12V dc | |
Coil Power | 1.4W | |
Coil Resistance | 103Ω | |
Contact Configuration | SPDT | |
Number of Poles | 1 | |
Switching Current | 40A | |
Maximum Switching Voltage DC | 14V dc | |
Mounting Type | Panel Mount | |
Terminal Type | Quick Connect | |
Height | 25mm | |
Depth | 26mm | |
Isolation Coil To Contact | 500V rms | |
Life | 1000000 (Mechanical) cycles, 50000 (Electrical) cycles | |
Length | 22mm | |
Minimum Operating Temperature | -40°C | |
Contact Material | Silver Alloy | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Coil Voltage 12V dc | ||
Coil Power 1.4W | ||
Coil Resistance 103Ω | ||
Contact Configuration SPDT | ||
Number of Poles 1 | ||
Switching Current 40A | ||
Maximum Switching Voltage DC 14V dc | ||
Mounting Type Panel Mount | ||
Terminal Type Quick Connect | ||
Height 25mm | ||
Depth 26mm | ||
Isolation Coil To Contact 500V rms | ||
Life 1000000 (Mechanical) cycles, 50000 (Electrical) cycles | ||
Length 22mm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
Panasonic CB Series Automotive Relays
Panasonic CB series high power automotive relays feature a high switching capacity and have an ISO terminal arrangement in a compact (22x26mm) space saving housing. Typical applications include automobiles, construction equipment and agricultural equipment.
Mini-ISO terminal arrangement
Compact
High thermal resistance
Low temperature rise
Built-in resistor type available
Related links
- Panasonic Panel Mount Automotive Relay 40A Switching Current, SPDT
- Panasonic PCB Mount Automotive Relay 40A Switching Current, SPDT
- Panasonic Flange Mount Automotive Relay 40A Switching Current, SPDT
- Panasonic Panel Mount Automotive Relay 40A Switching Current, SPST
- Panasonic Flange Mount Automotive Relay 40A Switching Current, SPST
- Panasonic PCB Mount Automotive Relay 20A Switching Current, SPDT
- Panasonic PCB Mount Automotive Relay 40A Switching Current, SPST
- TE Connectivity PCB Mount Automotive Relay 40A Switching Current, SPDT