Panasonic PCB Mount Automotive Relay, 12V dc Coil Voltage, 20A Switching Current, DPDT
- RS Stock No.:
- 173-8876
- Mfr. Part No.:
- ACJ5112
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-8876
- Mfr. Part No.:
- ACJ5112
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Coil Voltage | 12V dc | |
Coil Power | 800mW | |
Coil Resistance | 180Ω | |
Contact Configuration | DPDT | |
Number of Poles | 2 | |
Switching Current | 20A | |
Maximum Switching Voltage DC | 14V dc | |
Mounting Type | PCB Mount | |
Terminal Type | Through Hole | |
Length | 12.2mm | |
Contact Material | Silver Alloy | |
Life | 100000 (Electrical) cycles, 10000000 (Mechanical) cycles | |
Height | 13.5mm | |
Minimum Operating Temperature | -40°C | |
Isolation Coil To Contact | 500V rms | |
Maximum Operating Temperature | +85°C | |
Depth | 14.4mm | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Coil Voltage 12V dc | ||
Coil Power 800mW | ||
Coil Resistance 180Ω | ||
Contact Configuration DPDT | ||
Number of Poles 2 | ||
Switching Current 20A | ||
Maximum Switching Voltage DC 14V dc | ||
Mounting Type PCB Mount | ||
Terminal Type Through Hole | ||
Length 12.2mm | ||
Contact Material Silver Alloy | ||
Life 100000 (Electrical) cycles, 10000000 (Mechanical) cycles | ||
Height 13.5mm | ||
Minimum Operating Temperature -40°C | ||
Isolation Coil To Contact 500V rms | ||
Maximum Operating Temperature +85°C | ||
Depth 14.4mm | ||
- COO (Country of Origin):
- JP
Panasonic ACJ Series PCB Automotive Relays
These super miniature PCB mount automotive relays are ideal for relay unit miniaturization and have cadmium free contacts and lead free solder offering environmental protection. Typical applications for these miniature automotve relays include powered windows, automatic door locks, electrically powered mirrors, powered sunroofs, powered seats, lift gates and smart J/B related products.
Features and Benefits
Extremely compact, smallest in its class
Nominal coil voltage 12Vdc
Maximum current capacity 20A for 1 Hour, 30A for 2 minutes
Nominal operating power 640 → 840 mW
Typical applications: Powered windows, automatic door locks, powered seats
Nominal coil voltage 12Vdc
Maximum current capacity 20A for 1 Hour, 30A for 2 minutes
Nominal operating power 640 → 840 mW
Typical applications: Powered windows, automatic door locks, powered seats
Related links
- Panasonic PCB Mount Automotive Relay 20A Switching Current, DPDT
- Panasonic PCB Mount Automotive Relay 20A Switching Current, SPDT
- Panasonic PCB Mount Automotive Relay 20A Switching Current, DPST
- Panasonic PCB Mount Automotive Relay 20A Switching Current, SPST
- Panasonic PCB Mount Automotive Relay 20A Switching Current, SPST
- Panasonic PCB Mount Automotive Relay 20A Switching Current, SPDT
- Panasonic PCB Mount Automotive Relay 30A Switching Current, DPDT
- Panasonic Automotive Relay 20A Switching Current, SPST