TE Connectivity Plug In Automotive Relay, 24V dc Coil Voltage, 50A Switching Current, SPDT
- RS Stock No.:
- 168-0732
- Mfr. Part No.:
- 2-1904025-3
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 168-0732
- Mfr. Part No.:
- 2-1904025-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 24V dc | |
Coil Power | 2.3W | |
Coil Resistance | 255Ω | |
Contact Configuration | SPDT | |
Number of Poles | 1 | |
Switching Current | 50A | |
Mounting Type | Plug In | |
Terminal Type | Plug In | |
Standards Met | IEC | |
Minimum Operating Temperature | -40°C | |
Height | 42mm | |
Maximum Operating Temperature | +125°C | |
Isolation Coil To Contact | 500V rms | |
Length | 28.5mm | |
Life | 1000000 (Mechanical) Operations, 250000 (Electrical) Operations | |
Depth | 28.5mm | |
Contact Material | Silver | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Coil Power 2.3W | ||
Coil Resistance 255Ω | ||
Contact Configuration SPDT | ||
Number of Poles 1 | ||
Switching Current 50A | ||
Mounting Type Plug In | ||
Terminal Type Plug In | ||
Standards Met IEC | ||
Minimum Operating Temperature -40°C | ||
Height 42mm | ||
Maximum Operating Temperature +125°C | ||
Isolation Coil To Contact 500V rms | ||
Length 28.5mm | ||
Life 1000000 (Mechanical) Operations, 250000 (Electrical) Operations | ||
Depth 28.5mm | ||
Contact Material Silver | ||
TE Connectivity Automotive Relay B
The Power Relay B family from TE Connectivity are plug-in mini ISO automotive relays. They come in various contact arrangements and have a pin assignment similar to ISO 7588 part 1 and plug in quick connect (QC) terminals.
Product Applications
Typical applications for these plug in mini-ISO relays include rear window demister, battery disconnection and power distribution.
Typical applications for these plug in mini-ISO relays include rear window demister, battery disconnection and power distribution.