Phoenix Contact, 5-PUR/DTFS, SAC-2P- 1 Cable assembly Blue, Brown 1410723

Subtotal (1 unit)*

£11.04

(exc. VAT)

£13.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
  • Plus 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.04

*price indicative

RS Stock No.:
857-5729
Mfr. Part No.:
1410723
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Type

Sensor/Actuator Cable

Current Rating

8A

Series

5-PUR/DTFS, SAC-2P- 1

Colour

Blue, Brown

IP Rating

IP67, IP69K

Coding

A

Diameter

1.69mm

Housing Material

TPU

Minimum Operating Temperature

-25 °C, -40 °C

Maximum Operating Temperature

+80°C

Contact Material

Copper Alloy

COO (Country of Origin):
CZ

Phoenix Contact SAC-2P- 1,5-PUR/DTFS Series Cable Assembly, 8A Current Rating, IP67 and IP69K Protection Ratings - 1410723


This cable assembly is designed for sensor and actuator applications, offering a reliable connection with durability in harsh environments. Featuring a length of 1.5m, this product is constructed with a flexible PUR cable, enhancing its usability in various settings while providing consistent performance. It operates efficiently within a temperature range of -25°C to +80°C, making it suitable for demanding industrial conditions.

Features & Benefits


• Current rating of 8A for optimal performance
• IP67 and IP69K ratings ensure robust weatherproofing
• High-temperature resistance for versatile applications
• TPU housing provides excellent mechanical protection
• Copper alloy contacts enhance electrical connectivity
• Flexible design allows for easy installation and handling

Applications


• Utilised in automation technology for reliable signal transmission
• Perfect for connecting sensors and actuators in machinery
• Suitable for use in outdoor environments with exposure to moisture
• Applied in industrial settings requiring durable and sturdy cable solutions
• Ideal for systems needing temperature resilience

What are the specific environmental protections offered by this product?


It provides IP67 and IP69K ratings, ensuring complete protection against dust, water immersion, and high-pressure cleaning, making it suitable for various outdoor and industrial applications.

How does its construction material contribute to its performance in challenging conditions?


The TPU housing material delivers excellent abrasion resistance and retains flexibility over a wide temperature range, ensuring the assembly maintains reliability even in extreme conditions.

What advantages does the copper alloy provide in terms of connectivity?


The use of copper alloy contacts guarantees low contact resistance, thereby enhancing the overall efficiency of signal transmission and ensuring a reliable electrical connection.

Related links