Phoenix Contact Cable assembly Socket 1410724
- RS Stock No.:
- 857-5723
- Mfr. Part No.:
- 1410724
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£13.46
(exc. VAT)
£16.15
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship
- Plus 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £13.46 |
*price indicative
- RS Stock No.:
- 857-5723
- Mfr. Part No.:
- 1410724
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Gender | Female | |
Current Rating | 8A | |
Coding | A | |
Housing Material | TPU | |
Contact Material | Copper Alloy | |
Cord Length | 3m | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Current Rating 8A | ||
Coding A | ||
Housing Material TPU | ||
Contact Material Copper Alloy | ||
Cord Length 3m | ||
- COO (Country of Origin):
- CZ
Sensor/actuator cable, 2-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Socket straight DEUTSCH DT06-2S Clip locking, cable length: 3 m
Related links
- Phoenix Contact Cable assembly Socket 1410735
- Phoenix Contact Cable assembly Socket 1410729
- Phoenix Contact Cable assembly Socket 1410726
- Phoenix Contact Cable assembly Socket 1410732
- Phoenix Contact Cable assembly Socket 1410731
- Phoenix Contact Cable assembly Socket 1410727
- Phoenix Contact Cable assembly Socket 1410733
- Phoenix Contact Cable assembly Socket 1410728