Molex, CMC Automotive Connector 48 Way, Solder Termination 36638-0003
- RS Stock No.:
- 797-9098
- Mfr. Part No.:
- 36638-0003
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£10.55
(exc. VAT)
£12.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £10.55 |
10 - 49 | £9.35 |
50 + | £8.39 |
*price indicative
- RS Stock No.:
- 797-9098
- Mfr. Part No.:
- 36638-0003
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Type | Header | |
Number of Contacts | 48 | |
Number of Rows | 4 | |
Current Rating | 6A | |
Series | CMC | |
Termination Method | Solder | |
Series Number | 36638 | |
Contact Material | Brass | |
Select all | ||
---|---|---|
Brand Molex | ||
Type Header | ||
Number of Contacts 48 | ||
Number of Rows 4 | ||
Current Rating 6A | ||
Series CMC | ||
Termination Method Solder | ||
Series Number 36638 | ||
Contact Material Brass | ||
Related links
- Molex Solder Termination 36638-0003
- Molex Solder Termination 36638-0002
- Molex Solder Termination 500762-0481
- Molex Solder Termination 36638-0014
- Molex Crimp Termination 643201319
- Molex Crimp Termination 64320-1318
- Molex Crimp Termination 64320-3319
- Molex, CMC Automotive Connector Socket Black Cable Mount 48 Way 64320-3311