Deutsch, DTHD Automotive Connector Plug Black Through Hole 4 Way, Solder Termination DTHD06-1-4S
- RS Stock No.:
- 724-2453
- Distrelec Article No.:
- 302-79-317
- Mfr. Part No.:
- DTHD06-1-4S
- Brand:
- Deutsch
Bulk discount available
Subtotal (1 unit)*
£5.75
(exc. VAT)
£6.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 573 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £5.75 |
10 - 49 | £5.22 |
50 + | £4.72 |
*price indicative
- RS Stock No.:
- 724-2453
- Distrelec Article No.:
- 302-79-317
- Mfr. Part No.:
- DTHD06-1-4S
- Brand:
- Deutsch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Deutsch | |
Number of Contacts | 4 | |
Type | Automotive Connector | |
Gender | Male | |
Current Rating | 100A | |
Mounting Type | Through Hole | |
Series | DTHD | |
Colour | Black | |
Termination Method | Solder | |
Diameter | 22.23mm | |
Width | 27.33mm | |
Housing Material | Thermoplastic | |
Depth | 38.05mm | |
Maximum Operating Temperature | +125°C | |
Contact Material | Copper Alloy | |
Contact Plating | Nickel | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Deutsch | ||
Number of Contacts 4 | ||
Type Automotive Connector | ||
Gender Male | ||
Current Rating 100A | ||
Mounting Type Through Hole | ||
Series DTHD | ||
Colour Black | ||
Termination Method Solder | ||
Diameter 22.23mm | ||
Width 27.33mm | ||
Housing Material Thermoplastic | ||
Depth 38.05mm | ||
Maximum Operating Temperature +125°C | ||
Contact Material Copper Alloy | ||
Contact Plating Nickel | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- MX
DTHD Series Connectors
Amphenol DTHD Series Connector is suitable for connector applications that require a environmentally sealed single power circuit termination, ideally suited for engine compartments, transmission cables and other harsh environment connector applications. The connectors feature an integral coupling latch that provides audible and tactile feedback during assembly.The durable thermoplastic connector housings come complete with silicon rubber grommets and will withstand immersion under three feet of water once mated.
Features and Benefits
• Contacts Purchased Separately
• Silicon rubber seals
• Thermoplastic connector shell
• Operating temp range -55 to +125° C
• Insulation resistance 1000 MΩ
• Current leakage less than 2 mA at 1500Vac
• Silicon rubber seals
• Thermoplastic connector shell
• Operating temp range -55 to +125° C
• Insulation resistance 1000 MΩ
• Current leakage less than 2 mA at 1500Vac
Note
Deutsch DT Series Connectors
Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.
Related links
- Deutsch Crimp Termination DTHD06-1-08SA
- Deutsch Solder Termination DTHD04-1-4P
- Deutsch Crimp Termination DTHD04-1-08PA
- Deutsch Crimp Termination DTHD04-1-12PA
- Amphenol Industrial, AT Automotive Connector Socket Black Cable Mount 1 Way ATHD06-1-4S
- Deutsch, DT Automotive Connector Plug 4 Way DT06-4S
- Deutsch, DTP Automotive Connector Plug Grey 4 Way DTP06-4S
- Deutsch, DTM Automotive Connector Plug Grey 4 Way DTM06-4S