Deutsch, DTHD Automotive Connector Socket Black Through Hole 1 Way, Solder Termination DTHD04-1-4P

Bulk discount available

Subtotal (1 unit)*

£4.26

(exc. VAT)

£5.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 61 unit(s) ready to ship
  • Plus 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£4.26
10 - 49£4.15
50 +£4.03

*price indicative

RS Stock No.:
724-2440
Mfr. Part No.:
DTHD04-1-4P
Brand:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Number of Contacts

1

Type

Automotive Connector

Gender

Female

Current Rating

100A

Mounting Type

Through Hole

Series

DTHD

Colour

Black

Termination Method

Solder

Diameter

26.54mm

Width

29.72mm

Depth

52.53mm

Housing Material

Thermoplastic

Contact Plating

Nickel

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Contact Material

Copper Alloy

DTHD Series Connectors


Amphenol DTHD Series Connector is suitable for connector applications that require a environmentally sealed single power circuit termination, ideally suited for engine compartments, transmission cables and other harsh environment connector applications. The connectors feature an integral coupling latch that provides audible and tactile feedback during assembly.The durable thermoplastic connector housings come complete with silicon rubber grommets and will withstand immersion under three feet of water once mated.

Features and Benefits


• Contacts Purchased Separately
• Silicon rubber seals
• Thermoplastic connector shell
• Operating temp range -55 to +125° C
• Insulation resistance 1000 MΩ
• Current leakage less than 2 mA at 1500Vac

Note

For suitable contacts see 724-2447 , 724-2434 and range, and for extraction tools 425-395 and range.


Deutsch DT Series Connectors


Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.

Related links